TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker, White, 19 → 30.48mm Cable, for Thermal Transfer

Subtotaal (1 doos van 15 eenheden)*

€ 322,07

(excl. BTW)

€ 389,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 322,07€ 21,471

*prijsindicatie

RS-stocknr.:
472-120
Fabrikantnummer:
531520-000
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Affixing Method

Snap On

Minimum Cable Diameter

19mm

Series

HT-SCE

Maximum Cable Diameter

30.5mm

Cable Diameter Range

19 → 30.48mm

Colour

White

For Use With

Thermal Transfer Printer

Land van herkomst:
CZ
The TE Connectivity High-temperature printable tubing is designed to meet the demanding requirements of various industrial applications. With a robust 2:1 shrink ratio, it provides a secure fit around cables and wires, ensuring reliable performance in extreme conditions. The tubing is crafted from advanced materials that allow it to withstand operating temperatures ranging from -55°C to 225°C, making it ideal for environments subjected to extreme heat. Its white colour not only aids in visibility but also allows for easy customisation through thermal transfer printing, enhancing identification and labelling efforts in complex setups. Designed for efficiency, this tubing expands within a minimum diameter range, accommodating a wide array of cable sizes while ensuring a snug and reliable connection.

Advanced materials ensure durability and longevity in harsh environments
Customisable surface allows for effective labelling and identification
Designed to accommodate various cable sizes with a snug fit
Meets industry standards for high-temperature resistance
Efficiently shrinks to fit securely around cables in seconds
Thermal transfer printing compatibility adds convenience to applications

Gerelateerde Links