- RS-stocknr.:
- 519-618
- Fabrikantnummer:
- 170-50030 HEGPV0X03-PBT-BK
- Fabrikant:
- HellermannTyton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 519-618
- Fabrikantnummer:
- 170-50030 HEGPV0X03-PBT-BK
- Fabrikant:
- HellermannTyton
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
TNLV0 braided sleeving
Self-extinguishing in accordance with UL94 V0
Woven structure and coverage enable moisture absorbed to be emitted
Easy application, due to expansion rate of up to 3:1
Good resistance to acids
Woven structure and coverage enable moisture absorbed to be emitted
Easy application, due to expansion rate of up to 3:1
Good resistance to acids
Approvals
UL94-V0
HellermannTyton protective sheath
The HellermannTyton HEGPETFRX black braided sleeving is a protective sleeving with a nominal diameter of 3mm and a spool length of 200m. Made of PET polyester monofilament, this sleeving is self-extinguishing, halogen-free and has a 3:1 expansion ratio. It is recommended to use a hot cutting tool to prevent fraying at the ends.
Features and Benefits
Identification thread (tracer) grey
Flexible and lightweight
The maximum cable diameter is 6 mm
The minimum cable diameter is 2 mm
200m reel length
Continuous operating temperature between -50 and +150°C
Good abrasion resistance
Excellent flame resistance
Easy to position on irregular shapes
Flexible and lightweight
The maximum cable diameter is 6 mm
The minimum cable diameter is 2 mm
200m reel length
Continuous operating temperature between -50 and +150°C
Good abrasion resistance
Excellent flame resistance
Easy to position on irregular shapes
Application
Railway
Aeronautics
Automotive
Telecommunications
Buildings open to the public
Machine tools
Automation
Aeronautics
Automotive
Telecommunications
Buildings open to the public
Machine tools
Automation
Certifications
UL Listing File 197993
UL 1441 VW-1
FMVSS 302 Type B
ISO 3795
NF EN ISO 4589-2
FAR 25-853
UL 1441 VW-1
FMVSS 302 Type B
ISO 3795
NF EN ISO 4589-2
FAR 25-853
Approvals
UL94 V0
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 3mm |
Colour | Black |
Material | PET |
Sleeve Length | 200m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 6mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +150°C |
- RS-stocknr.:
- 519-618
- Fabrikantnummer:
- 170-50030 HEGPV0X03-PBT-BK
- Fabrikant:
- HellermannTyton