PMA Uster Polyamide 6 Black Cable Sleeve, BVTR Series
- RS-stocknr.:
- 285-7219
- Artikelnummer Distrelec:
- 110-33-853
- Fabrikantnummer:
- BVTR-232323
- Fabrikant:
- PMA Uster
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-7219
- Artikelnummer Distrelec:
- 110-33-853
- Fabrikantnummer:
- BVTR-232323
- Fabrikant:
- PMA Uster
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
| Merk | PMA Uster | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | BVTR | |
| Alles selecteren | ||
|---|---|---|
Merk PMA Uster | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series BVTR | ||
The T Piece IP68 cable protection system is specially designed with high-grade polyamide 6 material, ensuring excellent impact resistance and vibration-proof connection to PMAFLEX conduits. It offers easy installation, high conduit pull-out strength, and very good chemical properties. The product is free from halogens and cadmium, fitting both conduit profiles fine and coarse. With an ingress protection rating of IP68, IP69K, this T piece is compatible with PMAFLEX, PMAFLEX, and PMA Smart Line, offering versatility and reliability for various applications.
High-grade polyamide 6 material for excellent impact resistance
Vibration-proof connection to PMAFLEX conduits for secure installation
Easy installation for convenience and efficiency
High conduit pull-out strength for reliable cable protection
Very good chemical properties for enhanced durability
Free from halogens and cadmium for environmental safety
Fits both conduit profiles, fine (T) and coarse (G), for versatility
Ingress protection rating of IP68, IP69K for reliable performance
Compatible with PMAFLEX, PMAFLEX, PMA Smart Line for flexibility