HellermannTyton Braided Copper Cable Sleeve, 40 → 60mm Diameter, HEGEMIP-HY Series
- RS-stocknr.:
- 285-8204
- Artikelnummer Distrelec:
- 301-33-441
- Fabrikantnummer:
- HEGEMIP-HY50
- Fabrikant:
- HellermannTyton
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 100 meter
€ 3.030,73
(excl. BTW)
€ 3.667,18
(incl. BTW)
- RS-stocknr.:
- 285-8204
- Artikelnummer Distrelec:
- 301-33-441
- Fabrikantnummer:
- HEGEMIP-HY50
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Sleeve Diameter | 40 → 60mm | |
| Material | Copper | |
| Braided | Yes | |
| Series | HEGEMIP-HY | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Sleeve Diameter 40 → 60mm | ||
Material Copper | ||
Braided Yes | ||
Series HEGEMIP-HY | ||
- Land van herkomst:
- DE
The EMC protective shielding braid or hose made of tin-plated copper and polyester yarn (PET) and is halogen-free.
High flexibility, very good shielding properties of between 10 kHz and 1 GHz and good abrasion resistance
Flexible expansion and automatic compression to original diameter
With interior support hose as transport protection for easy insertion of lines
Flexible expansion and automatic compression to original diameter
With interior support hose as transport protection for easy insertion of lines
Gerelateerde Links
- HellermannTyton Expandable Braided PET 20mm Diameter, HEGEMIP-HY Series
- HellermannTyton Expandable Braided PET 50mm Diameter 173
- HellermannTyton Expandable Braided PET 40mm Diameter 173
- HellermannTyton Expandable Braided PET 35mm Diameter 173
- HellermannTyton Expandable Braided PET 30mm Diameter 173
- HellermannTyton Expandable Braided PET 20mm Diameter 173
- HellermannTyton Braided Tinned Copper Silver Cable Sleeve HEGTB540 Series
- HellermannTyton Braided Tinned Copper Silver Cable Sleeve HEGTB530 Series