- RS-stocknr.:
- 471-358
- Fabrikant:
- RS PRO
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 15,66
(excl. BTW)
€ 18,95
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 15,66 |
5 - 9 | € 15,35 |
10 + | € 15,04 |
- RS-stocknr.:
- 471-358
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
Stud Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C
RS PRO Stud type Track Roller
When it comes to facilitating system operations and getting significant speed and efficiency, there is a component that plays a critical role. It is called a Track Roller or referred to as Idler Roller. These Track Rollers have their place in conveyor systems, cam drives and other similar handling parts. The main types of Track Rollers are Ball Bearing Track Rollers (self-retaining), Yoke-type Track Rollers (mounted on shafts or studs) and Cam Rollers (similar, but the raceway has more substantial Roller stud, fixing thread and lubrication hole). They intend to absorb high radial loads and axial loads arising from misalignment. Pretty impressive operating temperature various from -30°C to +100°C makes them stabilise parts for many machinery applications. Track Rollers are suitable also for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers O-ring seals and single coated. The shape of the outer ring Stud Track Roller reduces the load on edges. The Stud type airframe Track is exploring to a high temperature that brings high tolerance load-carrying capacity and enormous flexibility. The Ring Slide and Track Roller Bearing type are eccentric, which in the mechanical engineering profession means it is out of the centre. We are proudly introducing our own branded RS PRO Stud Type Track Roller with a static load rating (Cor) of 9700 N and dynamic load rating (Cr) of 8100 N.
Features and Benefits
- The Track has a high operating temperature (-30°C to up to +100°C)
- 2 O-ring seals, single coated
- Versatile use in many applications
- Adaptable to high radial loads
- Long service life
Application
The Track Rollers have a wide range of use in many industries and applications, such as:
- Automotive assembly
- Food and beverage production
- Medical
- Mining
- Pharmaceutical
- Warehouses for conveyor system
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Specificaties
Kenmerk | Waarde |
---|---|
Roller Diameter | 32mm |
Roller Length | 40mm |
Type | Stud |
Bore Size | 12mm |
Static Load Rating | 9700N |
Dynamic Load Rating | 8100N |
Ring Slide & Track System Bearing Type | Eccentric |