Schneider Electric Cam Switch Handle, Harmony Series
- RS-stocknr.:
- 589-845
- Fabrikantnummer:
- KAG3H
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 14,14
(excl. BTW)
€ 17,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 14 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,14 |
*prijsindicatie
- RS-stocknr.:
- 589-845
- Fabrikantnummer:
- KAG3H
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Cam Switch Handle | |
| Handle Colour | Black | |
| Series | Harmony | |
| Height | 45mm | |
| For Use With | Front Mounting Bodies 12 and 20 A Multifixing | |
| Width | 45mm | |
| Depth | 34mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Cam Switch Handle | ||
Handle Colour Black | ||
Series Harmony | ||
Height 45mm | ||
For Use With Front Mounting Bodies 12 and 20 A Multifixing | ||
Width 45mm | ||
Depth 34mm | ||
- Land van herkomst:
- CZ
The Schneider Electric Cam switch operating head is designed for multifixing, ensuring versatile installation. Made from plastic with a matt black finish, it features a 45 x 45 mm size and a black handle. The surface is blank for engraving, allowing for customized labeling2.
IP40 conforming to IEC 529
IP40 conforming to NF C 20-010
Gerelateerde Links
- Schneider Electric Cam Switch Handle, Harmony Series
- Schneider Electric Cam Switch Handle, Harmony K Series
- Schneider Electric Cam Switch Handle, KB Series
- Schneider Electric Cam Switch Handle, TeSys Series
- Schneider Electric Cam Switch Handle, KBG Series
- Schneider Electric Cam Switch Handle, TeSyS GV Series
- Schneider Electric Cam Switch Legend, Harmony
- Schneider Electric Cam Switch Legend, Harmony K