Eaton, 3P 6 Position 60° Multi Speed Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator
- RS-stocknr.:
- 271-4761
- Fabrikantnummer:
- 016074 T0-8-15100/E
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 90,30
(excl. BTW)
€ 109,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 90,30 |
*prijsindicatie
- RS-stocknr.:
- 271-4761
- Fabrikantnummer:
- 016074 T0-8-15100/E
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Pole and Throw Configuration | 3P | |
| Cam Switch Type | Multi Speed Cam Switch | |
| Maximum Current | 20A | |
| Maximum Voltage | 690V (Volts) | |
| Number of Positions | 6 | |
| Angle of Throw | 60° | |
| Actuator Type | Short Thumb Grip | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Pole and Throw Configuration 3P | ||
Cam Switch Type Multi Speed Cam Switch | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 6 | ||
Angle of Throw 60° | ||
Actuator Type Short Thumb Grip | ||
- Land van herkomst:
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function 2 speeds
Design flush mounting
Switching function 2 speeds
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator