Eaton 4 Position 45 °, Toggle Actuator 20 A
- RS-stocknr.:
- 271-5292
- Fabrikantnummer:
- 207107 T0-2-8241/I1
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 42,95
(excl. BTW)
€ 51,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,95 |
*prijsindicatie
- RS-stocknr.:
- 271-5292
- Fabrikantnummer:
- 207107 T0-2-8241/I1
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Mount Type | Surface | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Toggle | |
| Length | 137mm | |
| Depth | 102mm | |
| Hazardous Area Certification | No | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Mount Type Surface | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Toggle | ||
Length 137mm | ||
Depth 102mm | ||
Hazardous Area Certification No | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
Switch-disconnector according to IEC/EN 60947-3
Black thumb grip and front plate
Part group reference T0
Gerelateerde Links
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Koperen Verbindingsstukken