StarTech.com Dual USB Car Charger USB Max Input 24V Max Output 5V, 2.4 A
- RS-stocknr.:
- 193-0296
- Fabrikantnummer:
- USB2PCARWHS
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 23,53
(excl. BTW)
€ 28,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,53 |
*prijsindicatie
- RS-stocknr.:
- 193-0296
- Fabrikantnummer:
- USB2PCARWHS
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Dual USB Car Charger | |
| Maximum Output Voltage | 5V | |
| Output Power | 24W | |
| Output Connector Type | USB | |
| Output Current | 2.4A | |
| Length | 3.1in | |
| Width | 1.5in | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | USB2PCARWHS | |
| Weight | 0.9oz | |
| Maximum Operating Temperature | 30°C | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 24V | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Dual USB Car Charger | ||
Maximum Output Voltage 5V | ||
Output Power 24W | ||
Output Connector Type USB | ||
Output Current 2.4A | ||
Length 3.1in | ||
Width 1.5in | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series USB2PCARWHS | ||
Weight 0.9oz | ||
Maximum Operating Temperature 30°C | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 24V | ||
- Land van herkomst:
- CN
The STARTECH 2 port car charger lets you charge two mobile devices simultaneously while you are driving. The charger can deliver 24 watts of power in total sharing 4.8 amps of power between both ports. This means that you can charge two tablets at the same time.
0°C to 30°C operating temperature
White in colour
Gerelateerde Links
- Transcend Dual USB Car Charger USB Type A Max Input 24V Max Output 5V, 2.4 A
- StarTech.com Car Charger USB Max Input 24V dc Max Output 5V dc, 2.4 A
- Alfatronix Dual USB Car Charger USB Max Output 5V dc, 3.6 A
- Alfatronix Dual USB Car Charger USB Type A Max Output 5V dc, 2.1 A
- Alfatronix Dual USB Car Charger USB Max Input 32V dc Max Output 5V dc, 3.6 A
- StarTech.com Car Charger USB Max Input 24V dc Max Output 5V dc, 4.2 A
- Ansmann Car Charger USB Max Input 24V dc Max Output 5V dc, 2.4 A
- Alfatronix Dual USB Car Charger USB Type A Max Input 24V dc Max Output 5V dc, 3 A