- RS-stocknr.:
- 190-8278
- Fabrikantnummer:
- 4058075079991
- Fabrikant:
- LEDVANCE
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 190-8278
- Fabrikantnummer:
- 4058075079991
- Fabrikant:
- LEDVANCE
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
DAMP PROOF HOUSING 1500| Damp-proof luminaire for T8 LED lamps, IP65
The Ledvance Damp Proof Housing are the ideal lighting housing solution for T8 LED Lamps. This Damp Proof Housing 1500 can fit up to 2 lamps and thanks to its pre-wired housing, the lamps can be quickly and easily installed. The IP65 protected housing is built for longevity use as it has a robust and corrosion-resistant housing case. Users will also have peace of mind with the 5-year guarantee provided with the product.
The luminaire offers versatile mounting options as it can be mounted to ceilings and walls and can be suspended or surfaced fixed.
The luminaire offers versatile mounting options as it can be mounted to ceilings and walls and can be suspended or surfaced fixed.
Key product benefits include
• Prewired for easy installation of tubular AC LED lamps
• Durable: Robust, corrosion-resistant luminaire housing
• Easy and quick installation
• 5 years guarantee
• Durable: Robust, corrosion-resistant luminaire housing
• Easy and quick installation
• 5 years guarantee
Additional features and benefits
• Luminaire housing, available for 1 or 2 T8 LED lamps
• Type of protection: IP65
• Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
• Type of protection: IP65
• Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
Equipment / Accessories
Prewired for easy installation of tubular AC LED lamps
Robust housing
Easy and quick installation
5 years guarantee
Luminaire housing, available for 1 or 2 T8 LED lamps
Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
Equipment / Accessories
All required accessories included
Robust housing
Easy and quick installation
5 years guarantee
Luminaire housing, available for 1 or 2 T8 LED lamps
Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
Equipment / Accessories
All required accessories included
FAQ
Does this Damp Proof Housing come equipped with lamp?
No, lamps are not included.
What is the minimum operating temperature?
The Damp Proof Slim Value luminaire from Ledvance has an operational temperature range of -30 to +40 °C
What are the mounting options for the Damp Proof Housing?
The luminaire can be fixed to ceilings and walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
No, lamps are not included.
What is the minimum operating temperature?
The Damp Proof Slim Value luminaire from Ledvance has an operational temperature range of -30 to +40 °C
What are the mounting options for the Damp Proof Housing?
The luminaire can be fixed to ceilings and walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
Standards
CE
Specificaties
Kenmerk | Waarde |
---|---|
Type | Damp Proof Light |
Length | 1.565 m |
Width | 130 mm |
Depth | 92 mm |
Number of Lamps | 2 |
Lamp Type | LED |
Lamp Size | T8 |
Voltage Rating | 220 → 240 V |
IP Rating | IP65 |
Standards Met | CE |