- RS-stocknr.:
- 180-3032
- Fabrikantnummer:
- TF037E-2000-F
- Fabrikant:
- Nidec Components
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 162,58
(excl. BTW)
€ 196,72
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 162,58 |
- RS-stocknr.:
- 180-3032
- Fabrikantnummer:
- TF037E-2000-F
- Fabrikant:
- Nidec Components
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Quick Fastener P14 (Air Inlet / Air Outlet)
Compact / Light weight
Low vibration
High static pressures
Long life due to aerodynamic bearings without heat dependence
Quick Fastener P14 (Air Inlet / Air Outlet)
Compact / Light weight
Low vibration
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 1.6L/s |
Series | TF037E |
Height | 52mm |
Width | 80.2mm |
Depth | 60mm |
Dimensions | 80.2 x 52 x 60mm |
Fan Speed | 35500rpm |
Noise Level | 65dB(A) |
Bearing Type | Ball |
Direction of Curve | Forward |
Maximum Current | 860mA |
Static Pressure | 4500Pa |
Commutation Type | Brushless |
Termination Type | Header |
Special Features | Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0 |
Inlet Diameter | 32mm |
Outlet Diameter | 26mm |
- RS-stocknr.:
- 180-3032
- Fabrikantnummer:
- TF037E-2000-F
- Fabrikant:
- Nidec Components