- RS-stocknr.:
- 335-450
- Fabrikantnummer:
- PSBXR0200B
- Fabrikant:
- Alpha
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 488,75
(excl. BTW)
€ 591,39
(incl. BTW)
Aantal stuks | Per stuk |
1 - 1 | € 488,75 |
2 + | € 469,20 |
- RS-stocknr.:
- 335-450
- Fabrikantnummer:
- PSBXR0200B
- Fabrikant:
- Alpha
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
High-Power High-Precision Shunt Resistor
The PSB Series of ultra precision shunt resistors from Alpha are constructed with bulk metal foil technology that allows for excellent resistance temperature characteristics. These shunt resistors can be mounted on an external heat sink, and a fan ensures improved heat dissipation. Alpha PSB shunt resistors provide ultra-low resistance combined with high-resistance value precision. Input and output cable can be fixed using screws for greater ease of use.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 20mΩ |
Power Rating | 12W |
Series | PSB |
Package/Case | Planar |
Tolerance | ±0.1% |
Technology | Metal Foil |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -5ppm/°C |
Maximum Temperature Coefficient | +5ppm/°C |
Overall Length | 100mm |
Overall Diameter | 20mm |
Overall Height | 60mm |
- RS-stocknr.:
- 335-450
- Fabrikantnummer:
- PSBXR0200B
- Fabrikant:
- Alpha