- RS-stocknr.:
- 166-4274
- Fabrikantnummer:
- HS150 2R2 J
- Fabrikant:
- Arcol
150 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 30)
€ 10,999
(excl. BTW)
€ 13,309
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
30 - 30 | € 10,999 | € 329,97 |
60 - 60 | € 10,009 | € 300,27 |
90 - 120 | € 9,074 | € 272,22 |
150 + | € 7,81 | € 234,30 |
*prijsindicatie |
- RS-stocknr.:
- 166-4274
- Fabrikantnummer:
- HS150 2R2 J
- Fabrikant:
- Arcol
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2.2Ω |
Power Rating | 150W |
Series | HS150 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 24.1 x 121 x 47.5mm |
Overall Length | 121mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |