RS PRO, 220 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 185-2326
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 64,35
(excl. BTW)
€ 77,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 64,35 |
| 5 - 9 | € 62,60 |
| 10 - 19 | € 61,02 |
| 20 + | € 59,52 |
*prijsindicatie
- RS-stocknr.:
- 185-2326
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 300W | |
| Series | R300 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | +200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 215mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | UL, RoHS | |
| Overall Width | 60mm | |
| Overall Height | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 300W | ||
Series R300 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient +200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire | ||
Minimum Operating Temperature -25°C | ||
Overall Length 215mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals UL, RoHS | ||
Overall Width 60mm | ||
Overall Height 30mm | ||
- Land van herkomst:
- IN
RS PRO Braking Resistor
The RS PRO R300 series aluminium housed metal-clad braking resistor has a resistance of 220ohm and power rating value of 300W. Its dimensions are 215mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
Gerelateerde Links
- RS PRO, 220 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-2176727-9, 220 Ω 300 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 220 mΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J22RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J68RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J33RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J220RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %