- RS-stocknr.:
- 185-9970
- Fabrikantnummer:
- HS50F 100R F
- Fabrikant:
- Arcol
33 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 12,64
(excl. BTW)
€ 15,29
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 12,64 |
10 - 24 | € 10,75 |
25 - 49 | € 9,47 |
50 - 74 | € 8,21 |
75 + | € 7,60 |
- RS-stocknr.:
- 185-9970
- Fabrikantnummer:
- HS50F 100R F
- Fabrikant:
- Arcol
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100Ω |
Power Rating | 50W |
Series | HS50F |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Wire Lead |
Maximum Operating Temperature | +200°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 49.1 x 14.2 x 14.8mm |
Overall Width | 14.2mm |
Overall Length | 49.1mm |
Overall Height | 14.8mm |
- RS-stocknr.:
- 185-9970
- Fabrikantnummer:
- HS50F 100R F
- Fabrikant:
- Arcol