- RS-stocknr.:
- 845-9586
- Fabrikantnummer:
- RH0052K000FE02
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 845-9586
- Fabrikantnummer:
- RH0052K000FE02
- Fabrikant:
- Vishay
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2kΩ |
Power Rating | 7.5W |
Series | RH |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -20ppm/°C |
Maximum Temperature Coefficient | +20ppm/°C |
Dimensions | 15.24 x 16.41 x 8.13mm |
Overall Length | 15.24mm |
Overall Height | 8.13mm |
- RS-stocknr.:
- 845-9586
- Fabrikantnummer:
- RH0052K000FE02
- Fabrikant:
- Vishay