- RS-stocknr.:
- 881-4425
- Fabrikantnummer:
- RCEC400GS1802JB
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-4425
- Fabrikantnummer:
- RCEC400GS1802JB
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- FR
Productomschrijving
400 Watt Vishay RCEC Series
Professional range of Vishay thick film power resistors from the RCEC series. The resistors can be configured with 2 or 3 resistors.
Non-inductive
Screw on outputs
High power / volume ratio
Through Hole
Screw on outputs
High power / volume ratio
Through Hole
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 18kΩ |
Power Rating | 400W |
Series | 1A439 |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 66 x 40 x 21mm |
Overall Length | 66mm |
Overall Height | 21mm |
Overall Width | 40mm |