- RS-stocknr.:
- 891-5219
- Fabrikantnummer:
- TA1K0PH25R0KE
- Fabrikant:
- Arcol Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 891-5219
- Fabrikantnummer:
- TA1K0PH25R0KE
- Fabrikant:
- Arcol Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Ohmite TAP1000 Series Planar Resistors
Ohmite TAP1000 heat sinakable planar resistors deliver 1000 watts of continuous reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors are designed for liquid or air cooled heat sink systems.
High Energy Rating
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 25Ω |
Power Rating | 1kW |
Series | TAP |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -250ppm/°C |
Maximum Temperature Coefficient | +250ppm/°C |
Dimensions | 76.2 x 76.2 x 39.31mm |
Overall Length | 76.2mm |
Overall Width | 76.2mm |
Overall Height | 39.31mm |