Legrand 310VA 1 Output Chassis Mounting Transformer, 115 → 230V
- RS-stocknr.:
- 422-9687
- Fabrikantnummer:
- 0 427 90
- Fabrikant:
- Legrand
1 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 231,19
(excl. BTW)
€ 279,74
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 231,19 |
5 - 9 | € 221,71 |
10 - 24 | € 212,93 |
25 + | € 204,83 |
- RS-stocknr.:
- 422-9687
- Fabrikantnummer:
- 0 427 90
- Fabrikant:
- Legrand
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Control Panel Primary 230/400Vac (310 to 1000VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Note
Standards
IEC/EN 61 558
Laminated
Specificaties
Kenmerk | Waarde |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 115 → 230V |
Power Rating | 310VA |
Number of Outputs | 1 |
Mounting Type | DIN Rail |
Length | 115mm |
Width | 106mm |
Depth | 123mm |
Dimensions | 115 x 106 x 123mm |
Weight | 3.8kg |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +50°C |