RS Better World

Schneider Electric Connecting Cable

Subtotaal (1 eenheid)*

€ 161,77

(excl. BTW)

€ 195,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 161,77

*prijsindicatie

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.

Lees meer over de RS Better World producten

RS-stocknr.:
221-1229
Fabrikantnummer:
LV432481
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Accessory Type

Connecting Cable

Product Type

Connector

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Land van herkomst:
FR

Schneider Electric Connector, 630A Current Capacity, for 2 Cables 35mm² to 240mm² - LV432481


This connector is an aluminium cable connector designed for use with two cables ranging from 35mm² to 240mm². It is suitable for high-capacity applications, accommodating a rated current of 630A and made from durable materials, ideal for reliable connections in various electrical setups.

Features & Benefits


• Designed for cable connections between 35mm² and 240mm²

• Compatible with ComPacT and EasyPact accessory ranges

• Supports rated current capacity up to 630A

• Features screw terminals for secure connections

• Set includes three individual connectors for versatility

• Environmentally friendly, in compliance with RoHS directives

Applications


• Used for electrical installations in industrial settings

• Ideal for connecting cables in automation systems

• Suitable for power distribution projects

• Used with Schneider Electric's Easypact CVS accessories

• Facilitates connections in Compact NSX accessory configurations

What type of connections can be made with this connector?


The connector supports secure screw terminal connections for two cables, accommodating sizes from 35mm² to 240mm², making it versatile for various applications.

How durable is the connector under high electrical loads?


It is designed to handle a rated current of 630A, ensuring reliability even in demanding electrical applications and aiding in maintaining system efficiency.

Can this connector be used in diverse environmental conditions?


Yes, it is constructed to comply with environmental standards, including being free from toxic heavy metals and RoHS compliant, making it suitable for a range of settings.

What advantage does using this connector provide in industrial applications?


Utilising this cable connector ensures reliable electrical connections, reducing the risk of failures in critical operations while providing easy integration with other Schneider Electric products.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.