ABB YO-C Shunt Opening Release for use with XT5, XT6
- RS-stocknr.:
- 236-6883
- Fabrikantnummer:
- 1SDA104933R1 YO-C XT5-XT6 F/P 24..60 Va
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 123,62
(excl. BTW)
€ 149,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,62 |
*prijsindicatie
- RS-stocknr.:
- 236-6883
- Fabrikantnummer:
- 1SDA104933R1 YO-C XT5-XT6 F/P 24..60 Va
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Shunt Opening Release | |
| Range | YO-C | |
| For Use With | XT5, XT6 | |
| Standards/Approvals | IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Shunt Opening Release | ||
Range YO-C | ||
For Use With XT5, XT6 | ||
Standards/Approvals IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IT
ABB Circuit Breaker Accessory, 24..60Va Operating Voltage, Shunt Opening Release Accessory Type - 1SDA104933R1 YO-C XT5-XT6 F/P 24..60 Va
This circuit breaker accessory provides a remote shunt opening function for compatible modular breakers, enabling electrically triggered trip action in control and protection systems. It is intended for use with specified XT series devices and fits within an established accessory range, offering standardised interfaces for integration into switchgear and control panels.
Features and Benefits:
• Operates on 24-60Va for flexible control voltages and easy retrofit
• Designed for XT5 and XT6 compatibility to simplify spare management
• IEC and UL conformity to support international installation practices
• RoHS-compliant construction to meet material restriction requirements
• Shunt opening mechanism to permit Rapid electrically initiated trip
• Designed for XT5 and XT6 compatibility to simplify spare management
• IEC and UL conformity to support international installation practices
• RoHS-compliant construction to meet material restriction requirements
• Shunt opening mechanism to permit Rapid electrically initiated trip
Applications
• Suitable for remote tripping in motor control centres and panels
• Used with XT5 and XT6 breakers in industrial automation systems
• Ideal for retrofit projects requiring a Compact shunt trip module
• Can be used for safety circuits demanding electrically actuated opening
• Used with XT5 and XT6 breakers in industrial automation systems
• Ideal for retrofit projects requiring a Compact shunt trip module
• Can be used for safety circuits demanding electrically actuated opening
What control voltage range is required for the device?
It accepts a 24-60Va control supply, allowing connection to common low-voltage control circuits.
Which breaker types will it physically Interface with?
It is designed to attach to XT5 and XT6 breaker models that accept add-on shunt devices.
What standards underpin its compatibility and safety?
It meets IEC performance standards and has UL recognition for use in relevant markets.
Are hazardous-area approvals included for specialised installations?
No hazardous-area certification is provided, so separate assessment is required for classified locations.
Gerelateerde Links
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB Tmax XT Undervoltage Release for use with Circuit Breaker
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- Schneider Electric ComPact Shunt Opening Release for use with NS630b
- Eaton Shunt Opening Release for use with Circuit Breaker
- ABB Tmax T Shunt Opening Release for use with Molded Case Circuit Breaker
- ABB Tmax Shunt Opening Release for use with Tmax XT