ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- RS-stocknr.:
- 237-6050
- Fabrikantnummer:
- 1SDA066327R1 SOR-C XT1..XT4 F/P 480-525
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 84,91
(excl. BTW)
€ 102,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 84,91 |
*prijsindicatie
- RS-stocknr.:
- 237-6050
- Fabrikantnummer:
- 1SDA066327R1 SOR-C XT1..XT4 F/P 480-525
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Shunt Opening Release | |
| Range | Tmax XT | |
| For Use With | XT1-XT4 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | IEC 60947-2 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Shunt Opening Release | ||
Range Tmax XT | ||
For Use With XT1-XT4 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification IEC 60947-2 | ||
- Land van herkomst:
- IT
The ABB cabled shunt opening release(SOR) allows the circuit-breaker to open by means of a non-permanent electrical control. Release operation is guaranteed for voltage between 70% and 110% of the rated power supply voltage Un, in both alternating and direct current. The SOR is equipped with a built-in limit contact to shut-off the power supply in the open position with the trip unit tripped. It has 140 x 110 x 60 mm net dimensions.
480 to 525 Vac rated voltage (Ur)
Suitable for fixed-plug-in XT1, XT2, XT3, XT4
Accessories for Tmax XT
Standard: IEC 60947-2
Gerelateerde Links
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB SACE Tmax XT Shunt Opening Release for use with Fixed Plug-In XT1-XT4
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB Tmax XT Circuit Breaker Accessory
- ABB 250V dc Shunt Trip for use with Tmax XT3 Tmax XT1, Tmax XT2
- ABB 30V DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT1, Tmax XT2
- ABB 250V dc DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT4, Tmax XT1