ABB Shaft for use with Switch Disconnectors

Subtotaal (1 eenheid)*

€ 3,90

(excl. BTW)

€ 4,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3,90

*prijsindicatie

RS-stocknr.:
259-9748
Fabrikantnummer:
1SCA108250R1001
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Accessory Type

Shaft

Product Type

Circuit Breaker Accessory

For Use With

Switch Disconnectors

Standards/Approvals

RoHS

Land van herkomst:
FI

ABB Circuit Breaker Accessory, Shaft - 1SCA108250R1001


This circuit breaker accessory is an essential part for enhancing the functionality of AC switch disconnectors. Specifically designed as a shaft, it integrates seamlessly with switch disconnectors, ensuring reliable operation in electrical systems. The dimensions include a shaft diameter of 6mm and a length of 150mm, providing adequate specifications for a variety of applications.

Features & Benefits


• High-quality shaft for efficient operation of switch disconnectors

• Designed for compatibility with ABB circuits and accessories

• Simplifies installation and replacement of switch components

• Lightweight design enhances ease of handling and installation

• Constructed from durable materials for long-term use

• Complies with RoHS standards for environmental safety

Applications


• Used with ABB switch disconnectors for improved functionality

• Ideal for industrial requiring manual switching

• Compatible in electronic systems needing circuit breaker accessories

• Utilised in automation processes for reliable operation

• Essential component in electrical installations and maintenance

What advantages does this shaft offer for switch disconnectors?


The shaft is specifically designed to facilitate smooth operation of switch disconnectors, making installations more efficient. Its lightweight construction allows for easy handling, whilst its durability ensures it withstands rigorous industrial conditions.

How does this accessory contribute to electronic safety?


The shaft conforms to RoHS standards, ensuring that it is free from harmful substances. This compliance not only promotes environmental safety but also supports the integrity of electrical systems where it is employed.

What maintenance requirements are associated with this shaft?


Regular inspections are recommended to ensure proper alignment and functionality. However, the design is such that it requires minimal maintenance, allowing users to focus on operational efficiency rather than frequent replacements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.