ABB Handle Extension for use with S800 Series
- RS-stocknr.:
- 259-9859
- Fabrikantnummer:
- 1SDA060179R0001
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 24,17
(excl. BTW)
€ 29,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,17 |
*prijsindicatie
- RS-stocknr.:
- 259-9859
- Fabrikantnummer:
- 1SDA060179R0001
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Handle Extension | |
| For Use With | S800 Series | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Handle Extension | ||
For Use With S800 Series | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TN
ABB Circuit Breaker Accessory, Handle Extension Accessory Type, RoHS Approved - 1SDA060179R0001
This circuit breaker accessory is a handle extension designed to operate remotely from the breaker itself. It is intended for use with compatible S800 devices, providing a means to actuate breakers where direct access is restricted. The component is produced by a recognised automation manufacturer and is suitable for industrial electrical installations requiring external actuator reach.
Features and Benefits:
• Compatible with S800 breakers enabling remote actuation
• Constructed for integration with ABB components during maintenance
• RoHS compliant, reducing hazardous substance risk
• Provides mechanical extension of the breaker handle for accessibility
• Enables safer operation in confined or hard-to-reach installations
• Constructed for integration with ABB components during maintenance
• RoHS compliant, reducing hazardous substance risk
• Provides mechanical extension of the breaker handle for accessibility
• Enables safer operation in confined or hard-to-reach installations
Applications
• Suitable for control panels where front access is limited
• Ideal for retrofit of breakers in machine enclosures
• Used with industrial distribution boards requiring remote switching
• Can be used for maintenance tasks in automation systems
• Ideal for retrofit of breakers in machine enclosures
• Used with industrial distribution boards requiring remote switching
• Can be used for maintenance tasks in automation systems
How does it Interface mechanically with the breaker?
It attaches to the existing handle mechanism using the breakers handle mounting points to transfer manual motion to the trip mechanism.
Is the accessory appropriate for industrial electrical environments?
Yes, it is intended for industrial use and is compatible with standard S800 equipment commonly deployed in automation and electrical installations.
What material or environmental compliance does it follow?
The component conforms to RoHS requirements, indicating restricted use of specific hazardous substances in its manufacture.
Gerelateerde Links
- ABB S800 Separating Neutral for use with S800
- ABB S800 Pole Connector for use with S800
- ABB S800 Remote Switching Unit for use with S800
- ABB S800 Intermediate Piece for use with 1/3 S800-IP9
- ABB S800U Locking Kit for use with S800
- ABB Power Supply Accessory for use with S800, S800 Series
- Siemens Handle Extension for use with 3VA15/25/26
- ABB 130V DIN Rail Circuit Trip for use with S800