Siemens DIN Rail 400V (Volts) Safety Relay for use with Remote Control Switch
- RS-stocknr.:
- 613-362
- Fabrikantnummer:
- 5TT4142-2
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 58,40
(excl. BTW)
€ 70,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,40 |
*prijsindicatie
- RS-stocknr.:
- 613-362
- Fabrikantnummer:
- 5TT4142-2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Range | SENTRON | |
| Current Rating | 16 A | |
| Product Type | Safety Relay | |
| Series | 5TT4102 | |
| For Use With | Remote Control Switch | |
| Mount Type | DIN Rail | |
| Voltage | 400V (Volts) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, CE, EAC | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 18 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Range SENTRON | ||
Current Rating 16 A | ||
Product Type Safety Relay | ||
Series 5TT4102 | ||
For Use With Remote Control Switch | ||
Mount Type DIN Rail | ||
Voltage 400V (Volts) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, CE, EAC | ||
Height 90mm | ||
Depth 76mm | ||
Width 18 mm | ||
- Land van herkomst:
- RO
The Siemens Remote control switch is designed for centralized switching of electrical loads in low-voltage systems. It operates with a 24 V AC control voltage, incorporating a shutter circuit for enhanced safety. Its compact DIN rail-mountable design and mechanical latching relay make it ideal for residential, commercial, and industrial automation.
IP20 protection
2 NO contacts
CE and UKCA compliant
VDE and EAC approved
Gerelateerde Links
- Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch
- Siemens 24V dc Remote Control Circuit Trip
- Siemens 400V (Volts) Push Button Circuit Trip
- Siemens 230V ac Remote Switch Circuit Trip
- Siemens 24V ac Remote Switch Circuit Trip
- Schneider Electric 380 → 400V (Volts) Circuit Trip
- Siemens 400V (Volts) Undervoltage Release Circuit Trip for use with Circuit Breaker 3RV1011
- Siemens 400V (Volts) Push Button Circuit Trip for use with Long supply lines