- RS-stocknr.:
- 766-0609
- Fabrikantnummer:
- P01120925
- Fabrikant:
- Chauvin Arnoux
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
58 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 391,00
(excl. BTW)
€ 473,11
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 391,00 |
Kalibratie-opties
- RS-stocknr.:
- 766-0609
- Fabrikantnummer:
- P01120925
- Fabrikant:
- Chauvin Arnoux
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
F205 AC+DC TRMS Clampmeter
The F205 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
W/VA/var, PF power values
THD-f and THD-r
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurements
Phase rotation
IP54 protection
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
W/VA/var, PF power values
THD-f and THD-r
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurements
Phase rotation
IP54 protection
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 900A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 59.99kΩ |
Model Number | F205 |
AC Current Measurement Resolution | 0.01A |
DC Current Measurement Resolution | 0.01A |
Best DC Current Accuracy | ±(1% rdg + 3digits) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 3digits) |
Best AC Voltage Accuracy | ±(1% rdg + 3digits) |
Jaw Capacity Busbars | 34mm |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Phase rotation, Power, Power Factor, Resistance |
True RMS | Yes |
Best DC Voltage Accuracy | ±(1% rdg + 3digits) |
Maximum Operating Temperature | +55°C |
Display Type | Backlit LCD |
Best Resistance Measurement Accuracy | ±1 % + 5 digits |
Safety Category | CAT III 1000 V, CAT IV 600V |
Width | 42mm |
Power Source | Battery, Mains |
DC Voltage Measurement Resolution | 0.01V |
Dimensions | 78 x 42 x 222mm |
Resistance Measurement Resolution | 100mΩ |
Length | 78mm |
Battery Type | 9V 6LR61 |
Safety Category Level | CAT IV |
Weight | 354g |
Battery Life | 130 h |
Maximum Conductor Size | 34mm |
AC Voltage Measurement Resolution | 0.01V |
Height | 222mm |
Safety Category Voltage | 600V |
- RS-stocknr.:
- 766-0609
- Fabrikantnummer:
- P01120925
- Fabrikant:
- Chauvin Arnoux