- RS-stocknr.:
- 766-0615
- Fabrikantnummer:
- P01120946
- Fabrikant:
- Chauvin Arnoux
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 495,00
(excl. BTW)
€ 598,95
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 495,00 |
Kalibratie-opties
- RS-stocknr.:
- 766-0615
- Fabrikantnummer:
- P01120946
- Fabrikant:
- Chauvin Arnoux
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
F405 AC/DC TRMS Clampmeter
The F405 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Analysis of Min, Max and Peak± on all functions
Relative and differential measurements
TrueInrush current measurement
Phase rotation
IP54 protection
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Analysis of Min, Max and Peak± on all functions
Relative and differential measurements
TrueInrush current measurement
Phase rotation
IP54 protection
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum DC Current Measurement | 1500A dc |
Absolute Maximum AC Voltage Measurement | 1200V ac |
Absolute Maximum DC Voltage Measurement | 1700V dc |
Absolute Maximum Resistance Measurement | 99.99kΩ |
Model Number | F406 |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | ±(1% rdg + 3dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 3dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 3dgts) |
Best DC Voltage Accuracy | ±(1% rdg + 3dgts) |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Phase rotation, Power, Power Factor, Resistance |
Jaw Capacity Busbars | 48mm |
Safety Category Level | CAT III, CAT IV |
Dimensions | 92 x 41 x 272mm |
Safety Category | CAT III 1500 V, CAT IV 1000V |
DC Voltage Measurement Resolution | 10mV |
Battery Type | LR6 |
Minimum Operating Temperature | -20°C |
Height | 41mm |
Safety Category Voltage | CAT III 1500 V, CAT IV 1000V |
Display Type | Backlit LCD |
Non-Contact Voltage Detector | No |
Width | 92mm |
Length | 272mm |
Best Resistance Measurement Accuracy | ±1 % + 5 digits |
Resistance Measurement Resolution | 100mΩ |
DC Current Measurement Range | 0.25 to 1500 A DC |
Weight | 600g |
Battery Life | >350 h |
Maximum Conductor Size | 48mm |
AC Voltage Measurement Range | 0.15 to 1200 V AC |
AC Current Measurement Range | 0.25 to 1000 A AC |
Maximum Operating Temperature | +55°C |
Power Source | Battery |
AC Voltage Measurement Resolution | 10mV |
- RS-stocknr.:
- 766-0615
- Fabrikantnummer:
- P01120946
- Fabrikant:
- Chauvin Arnoux