Services
Industry Hub
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Clock, Timing & Frequency ICs
/
Clock Synthesizers
NXP HEF4046BP,652, Phase Lock Loop, 16-Pin PDIP
RS-stocknr.:
306-645
Fabrikantnummer:
HEF4046BP,652
Fabrikant:
NXP
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
306-645
Fabrikantnummer:
HEF4046BP,652
Fabrikant:
NXP
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
Datasheet
Conform
Verklaring van overeenstemming
Land van herkomst:
TH
Note
NXP is a trademark of NXP B.V.
4000 CMOS Logic Family, NXP
Kenmerk
Waarde
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.5 x 6.48 x 3.2mm
Height
3.2mm
Length
19.5mm
Maximum Operating Supply Voltage
15 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
6.48mm