LEDVANCE LED TUBE T8 UNIVERSAL V 1850 lm 18 W LED Tube Light, T8, 3.97ft (1211mm)
- RS-stocknr.:
- 273-1679
- Fabrikantnummer:
- 4099854026317
- Fabrikant:
- LEDVANCE
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 273-1679
- Fabrikantnummer:
- 4099854026317
- Fabrikant:
- LEDVANCE
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
| Merk | LEDVANCE | |
| Length Imperial | 3.97ft | |
| Length Metric | 1211mm | |
| Wattage | 18 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 1850 lm | |
| Series | LED TUBE T8 UNIVERSAL V | |
| Alles selecteren | ||
|---|---|---|
Merk LEDVANCE | ||
Length Imperial 3.97ft | ||
Length Metric 1211mm | ||
Wattage 18 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1850 lm | ||
Series LED TUBE T8 UNIVERSAL V | ||
- Land van herkomst:
- CN
The LEDVANCE LED tube for electromagnetic control gear that has Instant on light, therefore ideally suitable in combination with sensor technology. Quick, simple and safe replacement without rewiring and also suitable for operation at low temperature.
Energy savings of up to 58 percent
Very high resistance to switching load
Very high resistance to switching load