- RS-stocknr.:
- 194-3214
- Fabrikantnummer:
- SMP-MSLD-PCT-6
- Fabrikant:
- Amphenol RF
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 100)
€ 9,051
(excl. BTW)
€ 10,952
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 + | € 9,051 | € 905,10 |
*prijsindicatie |
- RS-stocknr.:
- 194-3214
- Fabrikantnummer:
- SMP-MSLD-PCT-6
- Fabrikant:
- Amphenol RF
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
SMP Connector Series
The SMP interface is a subminiature interface in the same scale as MMCX connectors but offers a frequency range of DC to 40 GHz. It is commonly used in miniaturized high frequency coaxial modules and is offered in both push-on and snap-on mating styles.
The available detent systems, full and limited, provide respective levels of engagement/disengagement forces. This family of interconnects addresses all package design needs. It can be utilized as a highly shielded interconnect for high data rate applications or in a board-to-board system using a floating bullet. This floating bullet provides a link between mated pairs compensating for both radial and axial misalignment.
Available in a cable-to-board mated pair, the plug side can be provided in either right angle or straight with termination capability to either 0.047 or 0.086, semi-rigid or conformable coax. The receptacles are designed for surface, through hole, or end launch mounting.
The available detent systems, full and limited, provide respective levels of engagement/disengagement forces. This family of interconnects addresses all package design needs. It can be utilized as a highly shielded interconnect for high data rate applications or in a board-to-board system using a floating bullet. This floating bullet provides a link between mated pairs compensating for both radial and axial misalignment.
Available in a cable-to-board mated pair, the plug side can be provided in either right angle or straight with termination capability to either 0.047 or 0.086, semi-rigid or conformable coax. The receptacles are designed for surface, through hole, or end launch mounting.
Features and Benefits
- RF performance DC to 40 GHz
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
Applications
- Antennas
- Broadband
- Military
- Instrumentation
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | SMP Connector |
Impedance | 50Ω |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMP |