Wurth Elektronik WR-MMCX Series, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS-stocknr.:
- 194-6046
- Fabrikantnummer:
- 66046011210620
- Fabrikant:
- Wurth Elektronik
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 2)
€ 5,125
(excl. BTW)
€ 6,201
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
2 - 8 | € 5,125 | € 10,25 |
10 - 18 | € 4,655 | € 9,31 |
20 - 38 | € 4,275 | € 8,55 |
40 - 98 | € 3,80 | € 7,60 |
100 + | € 3,42 | € 6,84 |
*prijsindicatie |
- RS-stocknr.:
- 194-6046
- Fabrikantnummer:
- 66046011210620
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The Straight MMCX Plug Coaxial Adapter for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316 |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
- RS-stocknr.:
- 194-6046
- Fabrikantnummer:
- 66046011210620
- Fabrikant:
- Wurth Elektronik