Huber+Suhner 16_MMCX-50-2-2/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Right Angle Body
- RS-stocknr.:
- 205-9022
- Fabrikantnummer:
- 16_MMCX-50-2-2/111_OH
- Fabrikant:
- Huber+Suhner
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,24
(excl. BTW)
€ 8,76
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,24 |
10 - 24 | € 6,61 |
25 - 49 | € 6,07 |
50 + | € 5,63 |
- RS-stocknr.:
- 205-9022
- Fabrikantnummer:
- 16_MMCX-50-2-2/111_OH
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 16_MMCX-50-2-2/111_OH |
- RS-stocknr.:
- 205-9022
- Fabrikantnummer:
- 16_MMCX-50-2-2/111_OH
- Fabrikant:
- Huber+Suhner