Rosenberger SMA Series SMA Connector Surface Female SMA, 50 Ω, Straight Body Solder
- RS-stocknr.:
- 232-6489
- Fabrikantnummer:
- 32K10A-40ML5
- Fabrikant:
- Rosenberger
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,26
(excl. BTW)
€ 13,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 11,26 |
| 10 - 24 | € 10,09 |
| 25 - 49 | € 8,81 |
| 50 - 99 | € 8,06 |
| 100 + | € 7,57 |
*prijsindicatie
- RS-stocknr.:
- 232-6489
- Fabrikantnummer:
- 32K10A-40ML5
- Fabrikant:
- Rosenberger
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
| Merk | Rosenberger | |
| Product Type | SMA Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Series | SMA | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Rosenberger | ||
Product Type SMA Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Series SMA | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
N.v.t.
- Land van herkomst:
- HU
The Rosenberger Straight jack PCB has 50 Ohm impendence. It has PC-board SMD backend type. The jack uses radio frequency technology.
Series SMA
Gender jack
Configuration straight
Backend type PC-Board SMD (-40M)
Gerelateerde Links
- Rosenberger SMA Series Surface Male SMA Straight Body Solder
- Rosenberger 32K242 Series PCB Female SMA Straight Body Solder
- Rosenberger 32 Series Coaxial Connector PCB Female SMA Straight Body Solder
- Rosenberger 32K141 Series RF Connector Panel Mount Female SMA Straight Body Solder
- Rosenberger 29K101 Series RF Connector Panel Mount Female SMA Straight Body Solder
- Rosenberger SMP Series PCB SMP Straight Body Solder
- Rosenberger SMA Series Surface Female SMA Straight Body Solder
- Rosenberger SMA Series SMA Connector Surface Female SMA Straight Body Solder