Murata 2.5 A Common Mode Choke 0.027 Ω 50 V
- RS-stocknr.:
- 223-5049P
- Fabrikantnummer:
- DLW5ATH231TQ2L
- Fabrikant:
- Murata
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 223-5049P
- Fabrikantnummer:
- DLW5ATH231TQ2L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLW5ATH | |
| Maximum DC Current | 2.5A | |
| Impedance | 230Ω | |
| Packaging | Embossed Tape | |
| Test Frequency | 100 MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50 V | |
| Mount Type | Surface | |
| Depth | 3.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 0.027Ω | |
| Length | 5mm | |
| Height | 2.35mm | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type Common Mode Choke | ||
Series DLW5ATH | ||
Maximum DC Current 2.5A | ||
Impedance 230Ω | ||
Packaging Embossed Tape | ||
Test Frequency 100 MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50 V | ||
Mount Type Surface | ||
Depth 3.6mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 0.027Ω | ||
Length 5mm | ||
Height 2.35mm | ||
- Land van herkomst:
- JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.027 ohm dc resistance.
Low profile
Small size
Large current available