Bulkkorting beschikbaar
Subtotaal (1 zak van 5 eenheden)*
€ 4,72
(excl. BTW)
€ 5,71
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 45 | € 0,944 | € 4,72 |
| 50 - 95 | € 0,908 | € 4,54 |
| 100 - 295 | € 0,854 | € 4,27 |
| 300 - 595 | € 0,618 | € 3,09 |
| 600 + | € 0,594 | € 2,97 |
*prijsindicatie
- RS-stocknr.:
- 863-3793
- Fabrikantnummer:
- SC-05-100
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Inductance | 1 mH | |
| Series | SC | |
| DC Resistance | 50mΩ | |
| Maximum Current | 5 A | |
| Dimensions | 25 x 22 x 25mm | |
| Operating Temperature Range | -25 → +80 °C | |
| Mounting Type | Through Hole | |
| Length | 25mm | |
| Height | 25mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Inductance 1 mH | ||
Series SC | ||
DC Resistance 50mΩ | ||
Maximum Current 5 A | ||
Dimensions 25 x 22 x 25mm | ||
Operating Temperature Range -25 → +80 °C | ||
Mounting Type Through Hole | ||
Length 25mm | ||
Height 25mm | ||
Maximum Operating Temperature +80°C | ||
Depth 22mm | ||
Minimum Operating Temperature -25°C | ||
Kemet SC Series Common Mode Chokes
Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 30 A
DC resistances as low as 6 mΩ
Inductances of up to 8 mH
DC resistances as low as 6 mΩ
Inductances of up to 8 mH
Gerelateerde Links
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250 V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250 V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250 V
- KEMET 11 mH 5 A Common Mode Choke 39 mΩ 250 V
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250 V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250 V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250 V
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250 V