- RS-stocknr.:
- 150-1564
- Fabrikantnummer:
- TTL-234X-3V3-2mm
- Fabrikant:
- FTDI Chip
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs 1 tas 1
€ 17,85
(excl. BTW)
€ 21,60
(incl. BTW)
Bag(s) | Per Zak |
1 - 4 | € 17,85 |
5 - 9 | € 17,39 |
10 - 24 | € 16,94 |
25 + | € 16,52 |
- RS-stocknr.:
- 150-1564
- Fabrikantnummer:
- TTL-234X-3V3-2mm
- Fabrikant:
- FTDI Chip
Datasheets
Wetgeving en compliance
Productomschrijving
TTL-234X Converter Cable provides a USB to TTL Serial interface with various end connectors.
On board FT234XD provides single chip USB to asynchronous serial data transfer interface.
Entire USB protocol handled by the electronics in the cable USB.
Connect directly to a microcontroller UART or I/O pins.
UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
On board FT234XD provides single chip USB to asynchronous serial data transfer interface.
Entire USB protocol handled by the electronics in the cable USB.
Connect directly to a microcontroller UART or I/O pins.
UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
The TTL-234X-3V3-2mm cable is terminated by an 8 way, 2mm pitch, Single-In-Line (SIL) keyed connector. The TTL-234X-3V3-2mm operates at +3.3V levels (signals only, VCC=+5V). These cables are primarily intended for interfacing the FTDI VDRIVE2 and VMUSIC2 modules. Note that when connected to VDRIVE2 or VMUSIC2 module, the TTL-234X-3V3-2mm cable 8-way connector pin 1 connects to pin 8 of the module, and pin 8 of the cable connects to pin 1 of the cable.
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | VDRIVE2 or VMUSIC2 Modules |