M5Stack RF433R SYN513R RF Receiver Module for M5Stack UART 433.92MHz U113
- RS-stocknr.:
- 230-5157
- Artikelnummer Distrelec:
- 302-21-927
- Fabrikantnummer:
- U113
- Fabrikant:
- M5Stack
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 230-5157
- Artikelnummer Distrelec:
- 302-21-927
- Fabrikantnummer:
- U113
- Fabrikant:
- M5Stack
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
| Merk | M5Stack | |
| RF Technology | RF Receiver | |
| Classification | RF Communication Module | |
| Technology | Receiver | |
| Kit Classification | Module | |
| For Use With | M5Stack UART | |
| Featured Device | SYN513R | |
| Kit Name | RF433R | |
| Frequency | 433.92MHz | |
| Alles selecteren | ||
|---|---|---|
Merk M5Stack | ||
RF Technology RF Receiver | ||
Classification RF Communication Module | ||
Technology Receiver | ||
Kit Classification Module | ||
For Use With M5Stack UART | ||
Featured Device SYN513R | ||
Kit Name RF433R | ||
Frequency 433.92MHz | ||
- Land van herkomst:
- CN
The M5Stack RF433R is an RF wireless radio frequency receiver, using SYN531R radio frequency receiver, working frequency is 433.92MHz (using ASK modulation) commonly used by wireless controllers, built-in PCB antenna, stable receiving signal distance up to 10M, typical receiving sensitivity It is -109dBm. The exquisite and compact housing design can be embedded in a variety of radio frequency remote control applications. It is suitable for security alarm, wireless automatic meter reading, home and industrial automation, remote remote control, wireless data transmission and other system fields.
PCB antenna
Excellent selectivity and noise suppression
Excellent selectivity and noise suppression