Ezurio Development Kit RM1262, SX1262 LoRaWAN Development Kit 453-00139-K1
- RS-stocknr.:
- 272-8101
- Fabrikantnummer:
- 453-00139-K1
- Fabrikant:
- Laird Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 272-8101
- Fabrikantnummer:
- 453-00139-K1
- Fabrikant:
- Laird Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Laird Connectivity | |
| RF Technology | LoRaWAN | |
| Classification | Development Kit | |
| Kit Classification | Development Kit | |
| Technology | LoRaWAN | |
| Featured Device | RM1262, SX1262 | |
| Frequency | 863 - 870 MHz, 902 – 928 MHz | |
| Kit Name | Development Kit | |
| Alles selecteren | ||
|---|---|---|
Merk Laird Connectivity | ||
RF Technology LoRaWAN | ||
Classification Development Kit | ||
Kit Classification Development Kit | ||
Technology LoRaWAN | ||
Featured Device RM1262, SX1262 | ||
Frequency 863 - 870 MHz, 902 – 928 MHz | ||
Kit Name Development Kit | ||
- Land van herkomst:
- TW
The Laird Connectivity Ultra low power module is a RM126x series modules based on Silicon Labs EFR32 series SoC and the Semtech SX126x radio. They provide a low power, long range solution for you to easily develop your LoRaWAN implementation. The RM126x series supports LoRaWAN classes A, B and C for secure, scalable and bi directional communication and leverages the advantages of Silicon Labs hardware, software and tools. The Laird Connectivity RM126x module also includes a LoRa point to point capability which enables you to create your own private ultra long range radio network between two RM126x modules.
Small form factor
Designed for IOT devices
Ultra low power consumption
Easy to use AT command set for hosted operations
Designed for IOT devices
Ultra low power consumption
Easy to use AT command set for hosted operations
