- RS-stocknr.:
- 520-270
- Fabrikantnummer:
- 1-480276-0
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,846
(excl. BTW)
€ 1,024
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 190 | € 0,846 | € 8,46 |
200 - 740 | € 0,741 | € 7,41 |
750 - 2990 | € 0,607 | € 6,07 |
3000 - 5990 | € 0,484 | € 4,84 |
6000 + | € 0,46 | € 4,60 |
*prijsindicatie |
- RS-stocknr.:
- 520-270
- Fabrikantnummer:
- 1-480276-0
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Fully polarised nylon housing
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
See 709-9814 for pin contacts.
TE Connectivity Commercial MATE-N-LOK Range
Specificaties
Kenmerk | Waarde |
---|---|
Plug/Socket | Socket |
Voltage Rating | 250 V ac |
Gender | Female |
Current Rating | 13A |
Housing Material | Nylon |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 520-270
- Fabrikantnummer:
- 1-480276-0
- Fabrikant:
- TE Connectivity