PREVOST 16 bar Aluminium Shut Off Valve 32 mm
- RS-stocknr.:
- 219-4547
- Fabrikantnummer:
- PPS1 RSI32
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 60,11
(excl. BTW)
€ 72,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,11 |
*prijsindicatie
- RS-stocknr.:
- 219-4547
- Fabrikantnummer:
- PPS1 RSI32
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Product Type | Shut Off Valve | |
| Material | Aluminium | |
| Pipe Outside Diameter | 32mm | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Product Type Shut Off Valve | ||
Material Aluminium | ||
Pipe Outside Diameter 32mm | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- Land van herkomst:
- IT
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Gerelateerde Links
- PREVOST Aluminium Shut Off Valve
- PREVOST 16 bar Aluminium Shut Off Valve
- PREVOST 16 bar Aluminium Shut Off Valve 25 mm
- PREVOST 16 bar Shut Off Valve 20 mm
- PREVOST PPS1 RSIM Series Shut Off Valve 40 mm Female Metric
- PREVOST 16 bar Aluminium Flow Valve 50 mm
- PREVOST 16 bar Pneumatic Manual Control Valve
- PREVOST 16 bar 100% Aluminium Fitting