Transair 16 bar Blue Aluminium Compressed Air Pipe, 25 mm OD, 3 m
- RS-stocknr.:
- 214-3144
- Fabrikantnummer:
- 1003A25 04 00
- Fabrikant:
- Transair
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 6 eenheden)*
€ 309,18
(excl. BTW)
€ 374,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 144 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 6 - 24 | € 51,53 | € 309,18 |
| 30 - 54 | € 49,467 | € 296,80 |
| 60 + | € 47,407 | € 284,44 |
*prijsindicatie
- RS-stocknr.:
- 214-3144
- Fabrikantnummer:
- 1003A25 04 00
- Fabrikant:
- Transair
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
| Merk | Transair | |
| Product Type | Compressed Air Pipe | |
| Outside Diameter | 25mm | |
| Material | Aluminium | |
| Length | 3m | |
| Maximum Operating Pressure | 16 bar | |
| Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Transair | ||
Product Type Compressed Air Pipe | ||
Outside Diameter 25mm | ||
Material Aluminium | ||
Length 3m | ||
Maximum Operating Pressure 16 bar | ||
Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- FR
The Transair rigid aluminium blue pipe is 3m long with 25mm outer diameter. The aluminium construction and smooth bore construction promotes consistent laminar flow and prevents deterioration and clogging of the pipes overtime. The maximum working pressure is ranges between 13bar to 16bar.
QUALICOAT certified surface finish
Modular and Reusable
Lightweight
Suitable fluids : compressed air, vacuum, nitrogen, argon
This pipe only compatible with fittings from the same brand.
Gerelateerde Links
- Transair 16 bar Blue Aluminium Compressed Air Pipe
- Transair 16 bar Blue Aluminium Compressed Air Pipe, 3 m
- Transair 16 bar Black Nitrile Rubber (NBR) Compressed Air Pipe, 570 mm
- Transair 16 bar Black Nitrile Rubber (NBR) Compressed Air Pipe, 1.15 m
- Transair Compressed Air Piping
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 2 m
- Transair Compressed Air Accessories