Peppers Locknut, Cable Conduit Fitting, 20mm, Brass, Brass
- RS-stocknr.:
- 230-9803
- Fabrikantnummer:
- ACDP1BE/M20/10
- Fabrikant:
- Peppers
69 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 21,32
(excl. BTW)
€ 25,80
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 21,32 |
10 - 99 | € 20,91 |
100 + | € 19,17 |
- RS-stocknr.:
- 230-9803
- Fabrikantnummer:
- ACDP1BE/M20/10
- Fabrikant:
- Peppers
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- GB
Productomschrijving
The Peppers ACDP Series Breather Drains allow the inside of the equipment to breathe with the outside atmosphere and provide a method of effectively draining any moisture from within the equipment. ACDP series Breather Drains maintain Ex e method of protection and IP66 for IEC type applications. A Castellated Locknut and O-ring is supplied with every Breather Drain.
-30°C to +100°C operating temperature
Brass materials
Electroless Nickel plating
Brass materials
Electroless Nickel plating
Specificaties
Kenmerk | Waarde |
---|---|
Fitting Type | Locknut |
Thread Size | 20mm |
Material | Brass |
Colour | Brass |
Series | ACDP |