- RS-stocknr.:
- 260-8072
- Fabrikantnummer:
- BVWV-M329
- Fabrikant:
- PMA
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 4)
€ 20,558
(excl. BTW)
€ 24,875
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
4 - 36 | € 20,558 | € 82,232 |
40 - 196 | € 19,53 | € 78,12 |
200 + | € 18,503 | € 74,012 |
*prijsindicatie |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 260-8072
- Fabrikantnummer:
- BVWV-M329
- Fabrikant:
- PMA
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
90° Elbow
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Note
Supplied with locknuts and gripping clip.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Size | 29mm |
Fitting Type | 90° Elbow |
Thread Size | M32 |
Material | PA 6 |
Colour | Black |
IP Rating | IP68 |