3M Grey Resin Conformal Coating, 1 L Can, +5°C min, +35°C max
- RS-stocknr.:
- 269-5217
- Fabrikantnummer:
- 7000060222
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 269-5217
- Fabrikantnummer:
- 7000060222
- Fabrikant:
- 3M
Vrijgesteld
- Land van herkomst:
- ES
3M Conformal Coating, Resin, Grey - 7000060222
This conformal coating provides vital protection for electronic components and systems, featuring strong corrosion and rust prevention for enhanced durability across a range of applications. The water-based grey coating is suitable for both automotive and industrial uses, making it versatile for various projects in need of dependable electronic coating solutions.
Features & Benefits
• Fast over paintable with diverse paint systems
• Effective rust prevention properties improve longevity
• High flexibility allows for application on varied surfaces
• Non-sag formulation ensures a consistent finish
• Suitable curing temperature range enables speedy drying
• Easy water clean-up simplifies maintenance post-application
• Effective rust prevention properties improve longevity
• High flexibility allows for application on varied surfaces
• Non-sag formulation ensures a consistent finish
• Suitable curing temperature range enables speedy drying
• Easy water clean-up simplifies maintenance post-application
Applications
• Applicable for underbody uses in the automotive sector
• Ideal for wheel arches and body sills
• Suitable for both new components and repaired panels
• Effective for coating front and rear valences
• Ideal for wheel arches and body sills
• Suitable for both new components and repaired panels
• Effective for coating front and rear valences
What surfaces can be coated with this product?
The product is suitable for surfaces free from dirt and oil, particularly in automotive settings.
How should it be applied for best results?
For optimal results, maintain a pressure range of 4 to 6 bar, spraying from a distance of 25 to 50 cm to achieve the desired texture.
What is the recommended temperature range for application?
The ideal temperature range for application is +5 to +35 to ensure proper adhesion and curing.
How long does it take to dry before overpainting?
It can typically be overpainted within 30 minutes to 72 hours, depending on coating thickness and environmental conditions.
What is the shelf life of this product when stored properly?
When kept in original, unopened containers under recommended conditions, the shelf life is about 12 months.
Kenmerk | Waarde |
---|---|
Package Size | 1 L |
Package Type | Can |
Application | Corrosion Protection, Rust Protection |
Material | Resin |
Colour | Grey |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |