Bosch Rexroth Bolt Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS-stocknr.:
- 267-0795
- Fabrikantnummer:
- 3842555584
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 verpakking van 10 eenheden)*
€ 116,85
(excl. BTW)
€ 141,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 13 april 2026
- Plus verzending 130 stuk(s) vanaf 28 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 11,685 | € 116,85 |
*prijsindicatie
- RS-stocknr.:
- 267-0795
- Fabrikantnummer:
- 3842555584
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Bolt Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Steel | |
| Structural Element Type | Bolt Connector | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | Bolt Connector | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Bolt Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Steel | ||
Structural Element Type Bolt Connector | ||
Length 45mm | ||
Standards/Approvals No | ||
Series Bolt Connector | ||
- Land van herkomst:
- DE
Bosch Rexroth Connecting Component, Bolt Connector Type, 10mm Groove Size - 3842555584
Struggling to pin down right-angled connections on strut profiles? Get this connecting component from Bosch Rexroth. It's constructed from strong and durable galvanised steel, which helps it to handle heavy loads up to 4000N and maximum twisting forces of 60Nm. The connector section fits in the centre of your vertical strut, and the two T-bolts anchor into the groove on your horizontal one, so they're securely held together.
Features & Benefits
• Comes with two cover caps for a neat finish
• Fits 10mm grooves to suit standard strut profiles
• Compatible drilling jig (420-7097) means it's a cinch to create fixing holes on closed frames
Applications
• Warehouses
• Production lines
• Heavy engineering
• Architectural installations
• Packaging industry
Does this bolt make a conductive connection?
Yes, it does. To make an ESD-safe connection, simply cap it off with the black cover (267-0781).
Gerelateerde Links
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Seal Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Bolt Connector Strut Profile D17 x 15, Groove Size 10 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Return Head Strut Profile 10 mm, Groove Size 10 mm