- RS-stocknr.:
- 754-6601
- Fabrikantnummer:
- 4 018 63
- Fabrikant:
- Legrand
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 754-6601
- Fabrikantnummer:
- 4 018 63
- Fabrikant:
- Legrand
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
XL³ 125 Distribution Cabinets
The Legrand XL³ 125 range of enclosures are designed to meet the needs of all power distribution requirements up to 125 A. These surface mounting distribution cabinets are fully reversible (base, door and faceplates) and are available as a 18, 36, 54 or 72 module version.
IP40 - IK09 with door
IP30 - IK09 without door
Class II
Self-extinguishing: resistance to incandescent wire 650°
Capacity 18 modules per row
White RAL 9003
IP30 - IK09 without door
Class II
Self-extinguishing: resistance to incandescent wire 650°
Capacity 18 modules per row
White RAL 9003
Standards
Conform to IEC 60439-3 and IEC 60670-24.
Supplied with
Removable and pivoting chassis, removable cable entry plate (top and bottom), removable faceplates (for each row), IP 2x screw terminal blocks for neutral and earth, blanking plates (5 modules, separable per module or 1/2 module), 1 sheet of self-adhesive labels for circuit identification (marking per module).
Specificaties
Kenmerk | Waarde |
---|---|
Series | XL3 125 |