- RS-stocknr.:
- 125-4426
- Fabrikantnummer:
- ZBVM8
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 125-4426
- Fabrikantnummer:
- ZBVM8
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Schneider Electric | Harmony XB4/5 Series (ZBV) | Light Block
Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user.
Features and benefits
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
100,000 H service life when used at rated voltage, used within an average temperature of 25 ° C.
Protected integral LED, coming in varying colours including white, red, yellow and more. See product specification for exact detail.
Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
EN/IEC 60947-5-1 & 60204-32
UL 508 & CSA C22.2 No 14.
Vibration resistance 15 gn (f = 10...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 100 gn conforming to IEC 60068-2-27
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Class of protection against electric shock @ Class II conforming to IEC 61140
100,000 H service life when used at rated voltage, used within an average temperature of 25 ° C.
Protected integral LED, coming in varying colours including white, red, yellow and more. See product specification for exact detail.
Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
EN/IEC 60947-5-1 & 60204-32
UL 508 & CSA C22.2 No 14.
Vibration resistance 15 gn (f = 10...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 100 gn conforming to IEC 60068-2-27
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Class of protection against electric shock @ Class II conforming to IEC 61140
Note
For use with the XB4 and XB5 series control & signalling devices
Warning
Not suitable for use with XAL rear mount enclosures
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Block Type | Light Block |
Voltage Rating | 230V |
Series | Harmony XB |
Illumination Type | LED |
Terminal Type | Screw |
- RS-stocknr.:
- 125-4426
- Fabrikantnummer:
- ZBVM8
- Fabrikant:
- Schneider Electric