Siemens 3RT29 Coil for use with Contactor
- RS-stocknr.:
- 669-863
- Fabrikantnummer:
- 3RT2944-5AN61
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 52,82
(excl. BTW)
€ 63,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,82 |
*prijsindicatie
- RS-stocknr.:
- 669-863
- Fabrikantnummer:
- 3RT2944-5AN61
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- Land van herkomst:
- DE
The Siemens magnet Coil is expertly designed for use in contactors, ensuring reliable performance within industrial applications. Supporting both AC voltage types at specific frequencies, this Coil enhances the operation of various electrical systems. Capable of handling voltages of 200 V at 50 Hz and up to 220 V at 60 Hz, it operates efficiently within a specified range, making it suitable for a wide array of setups. Its Compact design combines purpose and efficiency, and it is specified for use in environments that adhere to stringent electromagnetic compatibility requirements. Whether in high-demand scenarios or routine operations, this product aims to provide consistent activation and reliable control.
Delivers apparent pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz to support demanding tasks
Provides apparent holding power rated at 25 VA for 50 Hz and 18 VA for 60 Hz ensuring sustained functionality
Certified for electromagnetic compatibility ensuring high performance in maritime applications
Lightweight design facilitates easy installation and maintenance