Siemens 3RT29 Coil for use with Contactor

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 29,09

(excl. BTW)

€ 35,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 29,09

*prijsindicatie

RS-stocknr.:
669-920
Fabrikantnummer:
3RT2924-5AD01
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

Land van herkomst:
DE
The Siemens magnetic Coil is designed specifically for contactors, offering reliable operation. This solenoid Coil, belonging to the SIRIUS product family, is engineered to provide consistent performance, making it an essential component in electrical systems. With its robust construction and efficient power utilization, the Coil ensures enhanced operational reliability and longevity. It is Compact yet powerful, delivering an apparent pick-up power that ensures swift actuation of contactors for seamless automation processes.

Designed to operate within stated voltage ranges of 42 V AC at 50 Hz and 60 Hz

Meets stringent environmental standards suitable for maritime applications

Compliance with various approvals ensures quality and safety in diverse applications

Gerelateerde Links