Sensata / Crydom DRC Series Solid State Relay, 7.6 A Load, DIN Rail Mount, 510 V ac Load, 265V ac Control

Subtotaal (1 eenheid)*

€ 100,09

(excl. BTW)

€ 121,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 10 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 100,09

*prijsindicatie

RS-stocknr.:
822-9335
Fabrikantnummer:
DRC3P48A400R2
Fabrikant:
Sensata / Crydom
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Sensata / Crydom

Product Type

Solid State Relay

Maximum Load Current

7.6A

Mount Type

DIN Rail

Maximum Load Voltage

510V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

265V ac

Minimum Control Voltage

208V ac

Series

DRC

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

C-UL-US Listed, IEC Rated, CE & RoHS Compliant,UL Listed, IEC60947-2,CCC,EMC,IEC 61000-4-2,IEC 61000-4-4,IEC 61000-4-5,IEC 60068-2-6,IEC 60068-2-27

Length

45.31mm

Width

95.6mm

Height

86.71mm

Off State Leakage Current

3mArms

Capacitance

20pF

Sensata | Crydom Solid-State Contactor, DIN Rail Mounting, 3750Vrms Dielectric Strength - DRC3P Series - DRC3P48A400R2


Make safe and speedy switching a certainty with this Sensata | Crydom solid-state contactor. It's a great shout when you need to switch three-phase loads up to 5HP. Thanks to its two controlled legs and instantaneous turn-on, it's especially handy for industrial applications involving inductive loads, like motor control circuits. This unit's solid-state technology means it works without any moving parts, so there's minimal risk of wear for maintenance-free operation.

Features & Benefits


• Broad operating temperature range of -30°C to +80°C for use in harsh settings

• Colour-coded LEDs provide at-a-glance status indication

• IP20 rating means it's touch-safe and protected against objects larger than 12mm in size

• Flame-retardant housing for safety in the event of a fire

How safe is this contactor?


Thanks to its comprehensive electrical specs, including protection against overload and short circuits, you can rest assured this is just the bit of kit to keep you and your equipment out of harm's way. This safety stalwart also has a dielectric strength of 3750Vrms, slashing the risk of shocks.

Gerelateerde Links